Stanley MU02-4201 technical specifications.
| Color | Yellow |
| Current | 60mA |
| Depth | 15mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Lens Style | Tinted, Colored |
| Luminous Intensity | 42mcd |
| Mount | Through Hole |
| Number of Elements | 4 |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 300mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | MU02 |
| Voltage Rating | 2.1V |
| Wavelength | 570nm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley MU02-4201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
