
The MU02-5201 is a green LED with a tinted lens style and a luminous intensity of 20mcd. It is available in a 4-pin package and is designed for through hole mounting. The LED has a power dissipation of 250W and is RoHS compliant. It operates at a reverse voltage of 4V and has a voltage rating of 2.2V.
Stanley MU02-5201 technical specifications.
| Color | Green |
| Current | 60mA |
| Depth | 15mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Lens Style | Tinted, Colored |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of Elements | 4 |
| Package Quantity | 20 |
| Packaging | Tray |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | MU02 |
| Voltage Rating | 2.2V |
| Wavelength | 555nm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley MU02-5201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
