The MU03-3201 is an orange LED with a voltage rating of 2.2V. It has a luminous intensity of 10mcd and a wavelength of 605nm. The LED is packaged in a 7 X 10 MM, ROHS COMPLIANT PACKAGE-3 and is available in quantities of 100 per pack. It is compliant with RoHS regulations and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Stanley MU03-3201 technical specifications.
| Color | Orange |
| Current | 60mA |
| Height | 6.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Lens Style | Tinted |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MU03 |
| Voltage Rating | 2.2V |
| Wavelength | 605nm |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.