This green LED has a voltage rating of 2.2V and a current rating of 60mA. It measures 7mm in width and 10mm in length, with a depth of 7mm. The LED is packaged in a RoHS compliant package and is available in quantities of 100. It is suitable for use in applications where a green light is required.
Checking distributor stock and pricing after the page loads.
Stanley MU03-5201 technical specifications.
| Color | Green |
| Current | 60mA |
| Depth | 7mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Lens Style | Tinted, Colored |
| Luminous Intensity | 7mcd |
| Mount | Through Hole |
| Number of Elements | 4 |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Dissipation | 125mW |
| RoHS Compliant | Yes |
| Series | MU03 |
| Voltage Rating | 2.2V |
| Wavelength | 555nm |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.