Single Color LED, Green, Milky White, 9mm, 7 X 10 MM, ROHS COMPLIANT PACKAGE-3
Stanley MU03-5202 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stanley MU03-5202 to view detailed technical specifications.
No datasheet is available for this part.