Single Color LED, Green, Milky White, 19mm, 20 X 7 MM, ROHS COMPLIANT PACKAGE-6
Checking distributor stock and pricing after the page loads.
Stanley MU04-5101 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.