Single Color LED, Green, Milky White, 19mm, 20 X 7 MM, ROHS COMPLIANT PACKAGE-6
Checking distributor stock and pricing after the page loads.
Stanley MU04-5102 technical specifications.
| Color | Green |
| Current | 60mA |
| Depth | 7mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Lens Style | Tinted, Colored |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of Elements | 3 |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | MU04 |
| Voltage Rating | 2.1V |
| Wavelength | 560nm |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.