Single Color LED, Red, 16mm, 15 X 17 MM, LEAD FREE PACKAGE-8
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Current | 60mA |
| Depth | 15mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Lens Size | 3mm |
| Lens Style | Tinted, Round, Domed, Colored |
| Luminous Intensity | 42mcd |
| Mount | Through Hole |
| Number of Elements | 4 |
| Packaging | Tray |
| Power Dissipation | 240mW |
| RoHS Compliant | Yes |
| Series | MU08 |
| Voltage Rating | 1.7V |
| Wavelength | 660nm |
| Width | 15mm |
| RoHS | Compliant |