LED RECT 14X16 DIFFUSED 8PIN ORG
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Current | 25mA |
| Lead Free | Lead Free |
| Length | 17mm |
| Lens Style | Diffused |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Tray |
| Series | MU08 |
| Voltage Rating | 2.2V |
| Width | 15mm |
| RoHS | Compliant |