Sign in to ask questions about the Stanley MU91-2001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley MU91-2001 technical specifications.
| Color | Red |
| Current | 30mA |
| Depth | 6mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 6mm |
| Lens Style | Tinted |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Tray |
| Power Dissipation | 60mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | MU91 |
| Voltage Rating | 1.7V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley MU91-2001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.