
The NAR105-B is a red LED with a luminous intensity of 20mcd and a maximum power dissipation of 120mW. It is packaged in a DIP format and is compliant with RoHS regulations. The LED has a height of 1.299inch and a width of 0.898inch, and is available in quantities of 20. It is suitable for general use in LED indication applications.
Stanley NAR105-B technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 1.299inch |
| Lead Free | Lead Free |
| Luminous Intensity | 20mcd |
| Max Power Dissipation | 120mW |
| Number of Characters | 1 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Width | 0.898inch |
| RoHS | Compliant |
No datasheet is available for this part.
