Smart/Normal 7 Seg Numeric LED Display, Red, 8mm, 11 X 7 MM, ROHS COMPLIANT PACKAGE-10
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |