The NAR141S-B is a red LED indication component with a luminous intensity of 3.2mcd and a maximum power dissipation of 40mW. It is packaged in a 13 X 9.60 MM, ROHS compliant package. The LED is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Display Type | Segment |
| Lead Free | Lead Free |
| Length | 13mm |
| Luminous Intensity | 3.2mcd |
| Max Power Dissipation | 40mW |
| Number of Characters | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |