The NKR105-B is a single character LED display from Stanley, packaged in a DIP format. It features a luminous intensity of 20mcd and a maximum power dissipation of 120mW. This lead-free component is RoHS compliant and available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Stanley NKR105-B technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Lead Free | Lead Free |
| Luminous Intensity | 20mcd |
| Max Power Dissipation | 120mW |
| Number of Characters | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |