Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Lead Free | Lead Free |
| Length | 19mm |
| Luminous Intensity | 8mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |