Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Luminous Intensity | 12mcd |
| Max Power Dissipation | 60mW |
| Package Quantity | 1 |
| Series | 161 |
| Width | 12.5mm |
| RoHS | Compliant |