This surface mount LED is manufactured by Stanley and features a green color with a wavelength of 560nm. It has a luminous intensity of 5.2mcd and a viewing angle of 130°. The LED is packaged in cut tape and is lead free.
Sign in to ask questions about the Stanley PG1101F-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley PG1101F-TR technical specifications.
| Color | Green |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Clear |
| Luminous Intensity | 5.2mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Viewing Angle | 130° |
| Wavelength | 560nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley PG1101F-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.