This surface mount LED from Stanley has a luminous intensity of 4.8mcd and a forward current of 30mA. It operates within a temperature range of -30°C to 85°C and has a maximum power dissipation of 75mW. The LED is packaged in a tape and reel format and is lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 3mm |
| Forward Current | 30mA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Intensity | 4.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| Wavelength | 560nm |
| Width | 3mm |
| RoHS | Compliant |