Sign in to ask questions about the Stanley PG1111C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley PG1111C technical specifications.
| Package/Case | 0603 |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Luminous Intensity | 6.4mcd |
| RoHS | Compliant |
Download the complete datasheet for Stanley PG1111C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.