
The PG1111CTR is a surface mount LED with a rectangular shape and a luminous intensity of 6.4mcd. It operates within a temperature range of -30°C to 85°C and has a forward current rating of 25mA. The LED has a power dissipation of 70mW and a reverse voltage rating of 4V. It is available in a 0603 case size and is packaged on a tape and reel.
Stanley PG1111CTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 0.8mm |
| Forward Current | 25mA |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | MILKY WHITE, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 6.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| Series | 1111C |
| Shape | Rectangular |
| Viewing Angle | 150° |
| Wavelength | 560nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.