Green diffused 0603 SMD LED emitter, featuring a 1608 metric case code and surface mount package. This component operates with a 25mA forward current, 4V reverse voltage, and 70mW power dissipation. It emits green light with a 560nm wavelength and 7.6mcd luminous intensity, offering a wide 150° viewing angle. The LED has a flat, colorless lens with white lens color and diffused transparency, measuring 1.6mm length, 0.8mm width, and 0.55mm height.
Stanley PG1112C-TR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 0.8mm |
| Forward Current | 25mA |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 7.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| Series | 1112C |
| Viewing Angle | 150° |
| Wavelength | 560nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
