Stanley PG1112H-CR technical specifications.
| Package/Case | 0805 |
| Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Viewing Angle | 156° |
| RoHS | Compliant |
Download the complete datasheet for Stanley PG1112H-CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.