Surface mount green LED emitter, 0805 package, featuring a 1.2mm width and 2mm length. This lead-free component offers a diffused lens style with a 156° viewing angle and a luminous intensity of 6.4mcd. Emitting at a 560nm wavelength, it has a height of 800um and is supplied on cut tape.
Stanley PG1112H-TR technical specifications.
| Package/Case | 0805 |
| Color | Green |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Style | Diffused |
| Luminous Intensity | 6.4mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Viewing Angle | 156° |
| Wavelength | 560nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley PG1112H-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.