Stanley PP703 technical specifications.
| Fall Time | 50ns |
| Height | 15.5mm |
| Length | 15mm |
| Lens Style | TRANSPARENT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 30V |
| RoHS Compliant | Yes |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley PP703 to view detailed technical specifications.
No datasheet is available for this part.