Checking distributor stock and pricing after the page loads.
Stanley PR5385X technical specifications.
| Lens Style | Round |
| Luminous Intensity | 0.9mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| RoHS | Compliant |
No datasheet is available for this part.