
Green LED emitter, clear diffused lens, surface mount (SMD/SMT) package. Features 570nm wavelength, 120° viewing angle, and 8.8mcd luminous intensity. Operates with a 25mA forward current and 4V reverse voltage, with 70mW power dissipation. Encased in a 3mm x 2mm x 1mm package, this lead-free, RoHS compliant component is supplied on tape and reel.
Stanley PY1101F-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 2mm |
| Forward Current | 25mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 8.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 1101F |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.