
Surface mountable single-color LED emitter, featuring a 2mm standard LED package. This component emits yellow light with a wavelength of 570nm, offering a luminous intensity of 24mcd and a wide viewing angle of 71°. Designed for surface mounting, it operates with a forward current of 30mA and a maximum power dissipation of 75mW, with a reverse voltage rating of 4V. The LED is housed in a 1206 (3216 metric) SMD/SMT case, measuring 3mm in length, 1.5mm in width, and 1.9mm in height, with a diffused, colorless lens. Operating within a temperature range of -30°C to 85°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Stanley PY1102W-TR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 1.5mm |
| Forward Current | 30mA |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 24mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 1102W |
| Viewing Angle | 71° |
| Wavelength | 570nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley PY1102W-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
