The PY1105CK-TR is a surface mount LED with a 570nm wavelength and 8mcd luminous intensity. It has a round, flat lens style and a clear lens transparency. The LED is packaged in a 0605 case, measuring 1.25mm in width and 0.6mm in height, with a length of 1.6mm. It is available in a lead-free version and is packaged on cut tape.
Stanley PY1105CK-TR technical specifications.
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1613 |
| Package/Case | 0605 |
| Color | Green |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 1.15mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 8mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Viewing Angle | 180° |
| Wavelength | 570nm |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.