
Green diffused LED emitter, 1608 (0603) SMD package. Features 570nm wavelength, 11.7mcd luminous intensity, and a 146° viewing angle. Operates with a 25mA forward current and 4V reverse voltage, with 70mW power dissipation. Surface mount design, lead-free and RoHS compliant, with a maximum operating temperature of 85°C.
Stanley PY1111C-TR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Depth | 0.8mm |
| Forward Current | 25mA |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 11.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 1111C |
| Viewing Angle | 146° |
| Wavelength | 570nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
