The Stanley PY1111R-TR is a 1206-packaged LED with green and yellow color, diffused lens style, and a luminous intensity of 12.7mcd. It is lead-free and available in tape and reel packaging. The LED has a viewing angle of 146° and a wavelength of 570nm. It measures 1.1mm in height, 1.6mm in width, and 3.2mm in length.
Sign in to ask questions about the Stanley PY1111R-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley PY1111R-TR technical specifications.
| Package/Case | 1206 |
| Color | Green, Yellow |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Diffused |
| Luminous Intensity | 12.7mcd |
| Packaging | Tape and Reel |
| Viewing Angle | 146° |
| Wavelength | 570nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley PY1111R-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.