Stanley PY5385X technical specifications.
| Color | Green, Yellow |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Mount | Through Hole |
| Packaging | Bulk |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Stanley PY5385X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.