
Uni-color green chip LED emitter, 525nm peak wavelength, featuring InGaN LED material. This 2-pin surface mount device utilizes a non-lead-frame SMT package, specifically Case 0603 (1608 Metric), with dimensions of 1.6mm length, 0.8mm width, and 0.7mm height. It offers a wide 150° viewing angle and 90mcd intensity, operating within a temperature range of -40°C to 85°C. Maximum forward current is 20mA with a maximum forward voltage of 3.2V.
Sign in to ask questions about the Stanley SG1111C-0005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley SG1111C-0005 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | Case 0603(1608Metric) |
| Lead Shape | End Cap |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.7 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 90mcd |
| LED Material | InGaN |
| Peak Wavelength | 525nm |
| High Brightness | No |
| Lens Appearance | Colorless |
| Viewing Angle | 150° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.2x0.8x0.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 3.2V |
| Maximum Power Dissipation | 78mW |
| Reverse Voltage | 5V |
| Cage Code | S4238 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stanley SG1111C-0005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.