Staples: Stanley Staples 1, 500 Units 29/64 in. Wide Light Duty Staples TRA200BN
Stanley TRA200BN technical specifications.
| Height | 0.25inch |
| Length | 7.75inch |
| Weight | 0.004lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stanley TRA200BN to view detailed technical specifications.
No datasheet is available for this part.