Uni-color blue chip LED emitter, 465nm peak wavelength, 33mcd intensity. Features a 2-pin SMD package (2.5mm L x 2mm W x 1.3mm H) for surface mounting with a 128° viewing angle. Operates with a maximum forward current of 20mA and a maximum forward voltage of 3.8V, with a maximum power dissipation of 84mW. Suitable for operation between -40°C and 100°C.
Stanley UB1106W technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 1.3 |
| Seated Plane Height (mm) | 1.3 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 33mcd |
| LED Material | InGaN |
| Peak Wavelength | 465nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 128° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 84mW |
| Reverse Voltage | 5V |
| Cage Code | S4238 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stanley UB1106W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.