Sign in to ask questions about the Stanley UB1111C-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley UB1111C-TR technical specifications.
| Package/Case | 0603 |
| Color | Blue |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Viewing Angle | 165° |
| RoHS | Compliant |
Download the complete datasheet for Stanley UB1111C-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.