LED Uni-Color Blue 465nm 2-Pin SMD T/R
Stanley UB1113F-TR technical specifications.
| Package/Case | SMD/SMT |
| Depth | 0.6mm |
| Forward Current | 20mA |
| Length | 2.1mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Reverse Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.