LED Uni-Color Blue 465nm 2-Pin T-1 3/4 Bulk
Stanley UB5306X technical specifications.
| Lens Style | Round |
| Luminous Intensity | 2800mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 10° |
| RoHS | Compliant |
Download the complete datasheet for Stanley UB5306X to view detailed technical specifications.
No datasheet is available for this part.