Green LED emitter in a 1206 (3216 metric) surface mount package. Features a clear, colorless, round, domed, diffused lens with a 1.6mm lens size. Operates with a 20mA forward current, 5V reverse voltage, and 84mW power dissipation. Emits light at a 502nm wavelength with a luminous intensity of 1000mcd and a 40° viewing angle. Suitable for operation between -40°C and 85°C, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Stanley UG1105W-TR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Round, Domed, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Reverse Voltage | 5V |
| Viewing Angle | 40° |
| Wavelength | 502nm |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.