Stanley UR1113F-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 0.6mm |
| Forward Current | 30mA |
| Length | 2.1mm |
| Lens Color | White |
| Lens Size | 0.6mm |
| Lens Style | Domed, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 87mW |
| Reverse Voltage | 5V |
| Series | 1113F |
| Viewing Angle | 154° |
| RoHS | Compliant |
Download the complete datasheet for Stanley UR1113F-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.