Single Color LED, Red, Clear Pale Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Stanley UR3864X technical specifications.
| Lens Style | Round |
| Luminous Intensity | 440mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 66° |
| RoHS | Compliant |
No datasheet is available for this part.