Single Color LED, Green, Milky White, 1.7mm,
Stanley VCDG1113F-4BY3C-TR technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stanley VCDG1113F-4BY3C-TR to view detailed technical specifications.
No datasheet is available for this part.