Single Color LED, White, Diffused Pale Yellow, 1.2mm,
Stanley VCEW1151CDS-3BZH3-TR technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stanley VCEW1151CDS-3BZH3-TR to view detailed technical specifications.
No datasheet is available for this part.