The VEW1147LS-TR is a surface mount LED emitter with a luminous intensity of 1500mcd and a viewing angle of 120°. It is packaged in a PLCC package and is available on cut tape. The LED has a white color and a yellow lens with a round, flat style and diffused transparency. The dimensions of the LED are 2.1mm in height, 2.8mm in width, and 3.2mm in length.
Stanley VEW1147LS-TR technical specifications.
| Package/Case | PLCC |
| Color | White |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 1500mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley VEW1147LS-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.