Uni-color red chip LED emitter, featuring a 2-pin PLCC package with J-lead for surface mounting. Emitting at a peak wavelength of 626 nm with a maximum intensity of 1200 mcd and luminous flux of 1.5 lm, this high-brightness LED offers a wide 120° viewing angle. Constructed with AlGaInP LED material and a colorless non-diffused lens, it operates within a temperature range of -40°C to 100°C, supporting a maximum forward current of 70 mA and a maximum forward voltage of 2.6 V. The lead-frame SMT package measures 3.2 mm in length and 2.8 mm in width.
Sign in to ask questions about the Stanley VFV1107L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley VFV1107L technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 1200mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 626nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 1.5lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 70mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 196mW |
| Reverse Voltage | 5V |
| Cage Code | S4238 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stanley VFV1107L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.