Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Mount | Through Hole |
| Packaging | Bulk |
| Viewing Angle | 56° |
| RoHS | Compliant |