Dual Color LED, Red/green, Diffused Milky White, T-1, 3mm, ROHS COMPLIANT PACKAGE-3
Checking distributor stock and pricing after the page loads.
Stanley VRPG3312X technical specifications.
| Color | Green, Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Mount | Through Hole |
| Packaging | Bulk |
| Viewing Angle | 68° |
| RoHS | Compliant |
No datasheet is available for this part.