This is a standard LED component with two elements, a 4V reverse voltage rating, and a forward current of 30mA. It has a power dissipation of 75mW and is designed for through hole mounting. The LED has a diffused, colorless lens style and is available in a T package. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Stanley VRPY3312X technical specifications.
| Package/Case | T |
| Depth | 3.8mm |
| Forward Current | 30mA |
| Length | 3.8mm |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.