Uni-color red standard LED emitter featuring a 655nm peak wavelength and 300mcd intensity. This through-hole component utilizes GaAlAs LED material within a T-1 package, measuring 3 mm in diameter and 4.5 mm in height, with a 2.5 mm pin pitch. It operates with a maximum forward current of 50 mA and a maximum forward voltage of 2.4 V, offering a 70° viewing angle and a colorless, non-diffused circular lens. Suitable for top-mount PCB applications, it functions within an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stanley WR3302X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley WR3302X technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.5 |
| Pin Pitch (mm) | 2.5 |
| Package Diameter (mm) | 3.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 300mcd |
| LED Material | GaAlAs |
| Peak Wavelength | 655nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 70° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3.1x3.1x3.3mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 125mW |
| Reverse Voltage | 5V |
| Cage Code | S4238 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stanley WR3302X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.