Sign in to ask questions about the Stanley YBG1111C-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stanley YBG1111C-TR technical specifications.
| Package/Case | 1608 |
| Luminous Intensity | 12mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | 1111C |
| RoHS | Compliant |
Download the complete datasheet for Stanley YBG1111C-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
