
Star Micronics 5V dc PCB Mount Piezo Buzzer, 90dB High
Sign in to ask questions about the Star Micronics HGP-05AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Star Micronics HGP-05AM technical specifications.
| Current Rating | 70mA |
| Diameter | 16mm |
| Height | 12mm |
| Max Frequency | 2kHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Self Resonant Frequency | 2kHz |
| Supply Current | 70mA |
| RoHS | Not Compliant |
Download the complete datasheet for Star Micronics HGP-05AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
